Part Details for REF10 by Analog Devices Inc
Overview of REF10 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF10
REF10 CAD Models
Resources and Additional Insights for REF10
Reference Designs related to REF10
- PMP5567 Non-sync boost 12V@1A
-
SPI-programmable: 16-bit 36-V 1-A power supply with integrated current shunt reference design
This Verified Design provides the theory: component selection: simulation: PCB design: and measurement details for a SPI controlled 36V power supply capable of sourcing 1A. It also includes an intergrated high-side current shunt accurate to 1% across multiple decades of current load. The output of the design is sourced by the DAC8871 which supports both unipolar and bipolar output ranges. As a result: this circuit can be easily modified to meet the needs of many different applications. See more TI Precision Designs