Part Details for REF0820181M050K by Kyocera AVX Components
Overview of REF0820181M050K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF0820181M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF0820181M050KCT-ND
|
DigiKey | CAP ALUM 180UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
950 In Stock |
|
$0.0876 / $0.5100 | Buy Now |
DISTI #
REF0820181M050K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF0820181M050K) RoHS: Compliant Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 6650 Factory Stock |
|
$0.1199 | Buy Now |
DISTI #
581-REF0820181M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 1735 |
|
$0.1260 / $0.5100 | Buy Now |
DISTI #
74008000
|
RS | Standard Aluminumadial,180uF,50V | AVX REF0820181M050K RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 950 Lead time: 24 Weeks | 0 |
|
$0.1399 | Buy Now |
DISTI #
REF0820181M050K
|
TME | Capacitor: electrolytic, THT, 180uF, 50VDC, Ø8x20mm, ±20%, 1240mA Min Qty: 950 | 0 |
|
$0.1030 | RFQ |
DISTI #
REF0820181M050K
|
Avnet Abacus | ALUMINUM RADIAL (Alt: REF0820181M050K) RoHS: Not Compliant Min Qty: 9500 Package Multiple: 950 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for REF0820181M050K
REF0820181M050K CAD Models
REF0820181M050K Part Data Attributes
|
REF0820181M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF0820181M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 496 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF0820181M050K
This table gives cross-reference parts and alternative options found for REF0820181M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF0820181M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH181M50V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF0820181M050K vs NRSH181M50V8X20TBF |
NRE-HL181M50V8X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | REF0820181M050K vs NRE-HL181M50V8X20F |
NRZJ181M50V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | REF0820181M050K vs NRZJ181M50V8X20TBSTF |
EEUFM1H181L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | REF0820181M050K vs EEUFM1H181L |
EEUFR1H181L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | REF0820181M050K vs EEUFR1H181L |
NRE-HL181M50V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | REF0820181M050K vs NRE-HL181M50V8X20TBSTF |
REF0820181M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REF0820181M050K vs REF0820181M050B |
NRSG181M50V8X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF0820181M050K vs NRSG181M50V8X20F |
NRZJ181M50V8X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | REF0820181M050K vs NRZJ181M50V8X20F |
NRSG181M50V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | REF0820181M050K vs NRSG181M50V8X20TBSTF |