Part Details for NRSG181M50V8X20TBSTF by NIC Components Corp
Overview of NRSG181M50V8X20TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG181M50V8X20TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG181M50V8X20TBS
|
Avnet Americas | Aluminum Electrolytic Capacitor, 180 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG181M50V8X20TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1201 / $0.1274 | Buy Now |
Part Details for NRSG181M50V8X20TBSTF
NRSG181M50V8X20TBSTF CAD Models
NRSG181M50V8X20TBSTF Part Data Attributes
|
NRSG181M50V8X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG181M50V8X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 595 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG181M50V8X20TBSTF
This table gives cross-reference parts and alternative options found for NRSG181M50V8X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG181M50V8X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ050M0180K5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | NRSG181M50V8X20TBSTF vs SJ050M0180K5FW0820 |
KSJ187M050S1A5G20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | NRSG181M50V8X20TBSTF vs KSJ187M050S1A5G20K |
EKZE500EFC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG181M50V8X20TBSTF vs EKZE500EFC181MH20D |
50YXH180MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | NRSG181M50V8X20TBSTF vs 50YXH180MCE8X20 |
NRZJ181M50V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | NRSG181M50V8X20TBSTF vs NRZJ181M50V8X20F1F |
50YXH180MLDFT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | NRSG181M50V8X20TBSTF vs 50YXH180MLDFT78X20 |
EKY-500EBC181MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSG181M50V8X20TBSTF vs EKY-500EBC181MH20D |
50ZLJ180MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG181M50V8X20TBSTF vs 50ZLJ180MCA8X20 |
RJF-50V181MG5#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | NRSG181M50V8X20TBSTF vs RJF-50V181MG5#-T2 |
UHE1H181MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSG181M50V8X20TBSTF vs UHE1H181MPD1TA |