-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF03GSZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9004
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref03 Series... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$2.5100 / $4.6800 | Buy Now |
DISTI #
505-REF03GSZ-ND
|
DigiKey | IC VREF SERIES 0.6% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1256 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
DISTI #
584-REF03GSZ
|
Mouser Electronics | Voltage References SO-8 MARKED AS "REF03G" RoHS: Compliant | 3830 |
|
$2.1800 / $5.8100 | Buy Now |
|
Analog Devices Inc | SO-8 MARKED AS "REF03G" Package Multiple: 98 | 350 |
|
$1.7500 / $5.8100 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | REF03 - 2.5V Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 82 |
|
$2.0700 / $2.4300 | Buy Now |
DISTI #
REF03GSZ
|
TME | IC: voltage reference source, 2.5V, ±0.6%, SO8, 10mA Min Qty: 1 | 0 |
|
$4.2000 / $6.3000 | RFQ |
|
Ameya Holding Limited | IC: voltage reference source, 2.5V, ±0.6%, 10mA, SO8 | 80 |
|
Buy Now RFQ | |
DISTI #
REF03GSZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 196 | 32 |
|
$2.2800 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF03GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF03GSZ
Analog Devices Inc
2.5 V Precision Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.6% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF03GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF03GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF03GS | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 2.5V, PDSO8, | REF03GSZ vs REF03GS |