-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF03GPZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7008
|
Newark | Volt Ref, 2.5V, Dip-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref03 Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.9700 | Buy Now |
DISTI #
505-REF03GPZ-ND
|
DigiKey | IC VREF SERIES 0.6% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
330 In Stock |
|
$3.0750 / $7.4500 | Buy Now |
DISTI #
584-REF03GPZ
|
Mouser Electronics | Voltage References PRECISION LOW-COST 2.5V R RoHS: Compliant | 20 |
|
$3.4100 / $5.9000 | Buy Now |
DISTI #
V99:2348_06228553
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 | Americas - 9 |
|
$3.1220 / $4.3160 | Buy Now |
|
Analog Devices Inc | PRECISION LOW-COST 2.5V R Package Multiple: 50 | 4036 |
|
$2.4600 / $7.4500 | Buy Now |
DISTI #
25631568
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3800 |
|
$3.0943 | Buy Now |
DISTI #
60131270
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 9 |
|
$3.1220 | Buy Now |
|
Quest Components | 160 |
|
$5.5578 / $9.0126 | Buy Now | |
|
Quest Components | 23 |
|
$6.2380 / $9.3570 | Buy Now | |
|
Rochester Electronics | REF03 - 2.5V Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$2.5800 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF03GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF03GPZ
Analog Devices Inc
2.5 V Precision Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.6% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF03GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF03GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790ACS6-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF03GPZ vs LT1790ACS6-3#TR |
LT6654AHS6-2.048#TRPBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | REF03GPZ vs LT6654AHS6-2.048#TRPBF |
MAX6241ACPA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | REF03GPZ vs MAX6241ACPA+ |
MAX674CSA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | REF03GPZ vs MAX674CSA-T |
MAX6021BEUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO3, SOT-23, 3 PIN | REF03GPZ vs MAX6021BEUR-T |
MAX6166AESA+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF03GPZ vs MAX6166AESA+T |
MAX6325ESA+T | Analog Devices Inc | Check for Price | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF03GPZ vs MAX6325ESA+T |
LT1461ACS8-5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | REF03GPZ vs LT1461ACS8-5#TRPBF |
LT6656BIDC-4.096#TRPBF | Analog Devices Inc | Check for Price | 1µA Precision Series Voltage Reference | REF03GPZ vs LT6656BIDC-4.096#TRPBF |
MAX6029EUK25+T | Analog Devices Inc | Check for Price | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | REF03GPZ vs MAX6029EUK25+T |
The REF03GPZ should be placed close to the ADC or DAC, with the output capacitor (Cout) placed as close as possible to the REF03GPZ. The input capacitor (Cin) should be placed near the power supply pin. A ground plane is recommended to minimize noise. Additionally, the REF03GPZ should be decoupled from the power supply with a 10uF capacitor.
To ensure stability, the REF03GPZ requires a minimum output capacitance (Cout) of 10uF. The Cout value should be chosen based on the specific application and noise requirements. Additionally, the REF03GPZ should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
The maximum allowed input voltage for the REF03GPZ is 18V. Exceeding this voltage can cause damage to the device. It is recommended to operate the REF03GPZ within its recommended operating conditions to ensure optimal performance and reliability.
The output voltage tolerance of the REF03GPZ can be calculated using the formula: Tolerance (%) = (Vout_max - Vout_min) / (2 * Vout_nominal) * 100%. Where Vout_max and Vout_min are the maximum and minimum output voltages, and Vout_nominal is the nominal output voltage.
The REF03GPZ is rated for operation up to 125°C. However, the device's performance and accuracy may degrade at high temperatures. It is recommended to consult the datasheet and application notes for specific guidance on using the REF03GPZ in high-temperature environments.