Part Details for REF02Z/883C by Precision Monolithics Inc
Overview of REF02Z/883C by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for REF02Z/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Ceramic, DIP | 1 |
|
$13.0455 | Buy Now |
Part Details for REF02Z/883C
REF02Z/883C CAD Models
REF02Z/883C Part Data Attributes
|
REF02Z/883C
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02Z/883C
Precision Monolithics Inc
Voltage Reference, 5V, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% |