Part Details for REF02CS by Analog Devices Inc
Results Overview of REF02CS by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02CS Information
REF02CS by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF02CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 507 |
|
$2.8800 / $7.2000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 104 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 64 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 32 |
|
$3.9900 / $5.9850 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 32 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 30 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 24 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 24 |
|
$4.8000 / $7.2000 | Buy Now |
Part Details for REF02CS
REF02CS CAD Models
REF02CS Part Data Attributes
|
REF02CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02CS
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for REF02CS
This table gives cross-reference parts and alternative options found for REF02CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF02DSA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | REF02CS vs REF02DSA-T |
REF02CESA+ | Analog Devices Inc | Check for Price | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF02CS vs REF02CESA+ |
REF02DSA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | REF02CS vs REF02DSA+ |
REF-02CST1 | Calogic Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, | REF02CS vs REF-02CST1 |
REF02CCSA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | REF02CS vs REF02CCSA |
REF02CSA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | REF02CS vs REF02CSA |
REF02CSZ-REEL7 | Analog Devices Inc | $2.3648 | +5V Precision Voltage Reference/Temperature Transducer | REF02CS vs REF02CSZ-REEL7 |
REF02CS Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the REF02CS is 4.5V to 36V. Operating the device outside of this range may affect its performance and accuracy.
-
To ensure stability and accuracy, it's essential to follow proper PCB layout and design guidelines, decouple the input and output pins with capacitors, and maintain a stable input voltage. Additionally, consider using a low-dropout linear regulator to regulate the input voltage.
-
The typical output impedance of the REF02CS is around 0.5 ohms. This low output impedance ensures that the device can drive capacitive loads and maintain its accuracy.
-
The REF02CS is rated for operation from -40°C to 125°C. However, its accuracy and stability may be affected at extreme temperatures. It's essential to consider the device's temperature coefficient and ensure proper thermal management in high-temperature applications.
-
To calculate the total error budget, consider the initial accuracy, temperature coefficient, and long-term drift of the REF02CS. Additionally, factor in any external component tolerances and PCB layout-related errors. Consult the datasheet and application notes for guidance on calculating the total error budget.