Part Details for REF02AJ by Analog Devices Inc
Overview of REF02AJ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VREF +5V PREC TO-99-8 | 4600 |
|
RFQ |
Part Details for REF02AJ
REF02AJ CAD Models
REF02AJ Part Data Attributes
|
REF02AJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02AJ
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |