Part Details for REF02 by Analog Devices Inc
Results Overview of REF02 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02 Information
REF02 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$15.4290 / $18.7650 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 59 |
|
RFQ |
Part Details for REF02
REF02 CAD Models
REF02 Part Data Attributes
|
REF02
Analog Devices Inc
Buy Now
|
Compare Parts:
REF02
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for REF02
Reference Designs related to REF02
- PMP4626 适用于工业输入电压范围的隔离式同步反激式转换器
-
Single-Supply Thermocouple Amplifier with RTD Based Cold Junction Compensation Reference Design
This reference design uses a thermocouple to measure temperatures from -50 °C to 500 °C. The design uses cold-junction compensation to reduce errors associated with changes in the cold-junction temperature of the thermocouple. The design operates on a single 24-V supply and has a linear output range of 250 mV to 5 V.