Part Details for REF01EJ by Analog Devices Inc
Overview of REF01EJ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF01EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Metal, CAN | 14 |
|
$19.2983 / $20.3140 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Metal, CAN | 1 |
|
$19.6600 | Buy Now |
|
Rochester Electronics | REF01 - 10V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1914 |
|
$13.8200 / $16.2600 | Buy Now |