Part Details for REF01CSA-G106 by Maxim Integrated Products
Results Overview of REF01CSA-G106 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF01CSA-G106 Information
REF01CSA-G106 by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155D70G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% | |
GRT155C80G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X6S (EIA) 4Vdc 10μF±20% | |
GRT155C80G106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X6S (EIA) 4Vdc 10μF±20% |
Price & Stock for REF01CSA-G106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10V Precision Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$1.6800 / $1.9800 | Buy Now |