-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+10V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8995
|
Newark | Volt Ref, 10V, Dip-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref01 Series, Reference Voltage Min:9.9V, Reference Voltage Max:10.1V, Initial Accuracy:100Mv, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Diprohs Compliant: Yes |Analog Devices REF01CPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$4.1200 / $6.5800 | Buy Now |
DISTI #
REF01CPZ-ND
|
DigiKey | IC VREF SERIES 1% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
180 In Stock |
|
$3.0750 / $7.6600 | Buy Now |
DISTI #
584-REF01CPZ
|
Mouser Electronics | Voltage References e+10V PRECISION VOLTAGE RE RoHS: Compliant | 1133 |
|
$3.0700 / $7.0600 | Buy Now |
DISTI #
V36:1790_06228533
|
Arrow Electronics | V-Ref Precision 10V 8mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2247 | Americas - 16 |
|
$3.2690 / $3.8920 | Buy Now |
|
Analog Devices Inc | e+10V PRECISION VOLTAGE RE Package Multiple: 50 | 250 |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
25031147
|
Verical | V-Ref Precision 10V 8mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.2690 / $3.8920 | Buy Now |
DISTI #
65548599
|
Verical | V-Ref Precision 10V 8mA 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2247 | Americas - 16 |
|
$3.2690 / $3.8920 | Buy Now |
|
Bristol Electronics | 2644 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8 | 113 |
|
$8.0845 / $13.1100 | Buy Now |
|
Rochester Electronics | REF01 - Linear, Positive 10-VOLT Adjustable Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$2.9100 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF01CPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CPZ
Analog Devices Inc
+10V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF01CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CZ | Three Terminal Voltage Reference, 10V, BIPolar, CDIP8, | Precision Monolithics Inc | REF01CPZ vs REF01CZ |
REF01CP+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF01CPZ vs REF01CP+ |