-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+10V Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF01CJ-ND
|
DigiKey | IC VREF SERIES 1% TO99-8 Min Qty: 21 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$14.3000 | Buy Now |
DISTI #
REF01CJ-ND
|
DigiKey | IC VREF SERIES 1% TO99-8 Min Qty: 21 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | +10V PRECISION VOLTAGE RE Package Multiple: 1 | 1700 |
|
$20.5100 / $27.6500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8 | 8 |
|
$12.5550 / $16.7400 | Buy Now |
|
Rochester Electronics | REF01 - 10V Precision Voltage Reference RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 690 |
|
RFQ | |
DISTI #
REF01CJ
|
TME | IC: voltage reference source, 10V, ±1%, TO99, 8mA Min Qty: 1 | 0 |
|
$17.6000 / $21.0000 | RFQ |
|
ComSIT USA | 10V PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
REF01CJ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF01CJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CJ
Analog Devices Inc
+10V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | H-08-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for REF01CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01CP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8 | Analog Devices Inc | REF01CJ vs REF01CP |
REF01CS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CJ vs REF01CS |
REF-01CP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDIP8, PLASTIC, MS-001BA, DIP-8 | Analog Devices Inc | REF01CJ vs REF-01CP |
REF01CSZ | +10V Precision Voltage Reference | Analog Devices Inc | REF01CJ vs REF01CSZ |
REF01CS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CJ vs REF01CS-REEL7 |
REF01BICJ | THREE TERM VOLTAGE REFERENCE, MBCY8 | Analog Devices Inc | REF01CJ vs REF01BICJ |
REF01CSZ-REEL7 | +10V Precision Voltage Reference | Analog Devices Inc | REF01CJ vs REF01CSZ-REEL7 |
REF01CS-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF01CJ vs REF01CS-REEL |