Part Details for REF01AZ/883C by Analog Devices Inc
Overview of REF01AZ/883C by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for REF01AZ/883C
REF01AZ/883C CAD Models
REF01AZ/883C Part Data Attributes
|
REF01AZ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01AZ/883C
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 7.62 mm |
Alternate Parts for REF01AZ/883C
This table gives cross-reference parts and alternative options found for REF01AZ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01AZ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01AZ/883 | Three Terminal Voltage Reference, 10V, BIPolar, CDIP8, | Precision Monolithics Inc | REF01AZ/883C vs REF01AZ/883 |
REF01EZ | Voltage Reference, 10V, BIPolar, CDIP8 | Calogic Inc | REF01AZ/883C vs REF01EZ |
REF01EZ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF01AZ/883C vs REF01EZ |
REF01EP | Voltage Reference, 10V, BIPolar, PDIP8, | Precision Monolithics Inc | REF01AZ/883C vs REF01EP |
REF01EP+ | +5V, +10V Precision Voltage References, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | REF01AZ/883C vs REF01EP+ |
REF-01AZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERDIP-8 | Analog Devices Inc | REF01AZ/883C vs REF-01AZ |
5962-8958101PX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | REF01AZ/883C vs 5962-8958101PX |
REF01EP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF01AZ/883C vs REF01EP |
5962-8958101PX | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, CDIP8, CERAMIC, DIP-8 | Analog Devices Inc | REF01AZ/883C vs 5962-8958101PX |
REF01AZ | Voltage Reference, 10V, BIPolar, CDIP8, | Telcom Semiconductor Inc | REF01AZ/883C vs REF01AZ |