Part Details for REF01AJ by Analog Devices Inc
Overview of REF01AJ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF01AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REF01AJ-ND
|
DigiKey | 10V VOLTAGE REFERENCE Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9199 In Stock |
|
$37.4400 | Buy Now |
|
Rochester Electronics | 10V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9199 |
|
$32.1300 / $37.8000 | Buy Now |
|
Chip1Cloud | +10V Precision Viltage Reference | 5000 |
|
RFQ |
Part Details for REF01AJ
REF01AJ CAD Models
REF01AJ Part Data Attributes:
|
REF01AJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF01AJ
Analog Devices Inc
THREE TERM VOLTAGE REFERENCE, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for REF01AJ
This table gives cross-reference parts and alternative options found for REF01AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8958101GB | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, 8PIN | Precision Monolithics Inc | REF01AJ vs 5962-8958101GB |
REF-01AH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | REF01AJ vs REF-01AH |
5962-8958101GA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, 8PIN | Rochester Electronics LLC | REF01AJ vs 5962-8958101GA |
5962-8958101GX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, 8PIN | Raytheon Semiconductor | REF01AJ vs 5962-8958101GX |
5962-8958101GA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, 8PIN | Precision Monolithics Inc | REF01AJ vs 5962-8958101GA |
5962-8958101VGA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY8, METAL CAN, 8PIN | Analog Devices Inc | REF01AJ vs 5962-8958101VGA |
5962-8958103GC | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, 8PIN | Maxim Integrated Products | REF01AJ vs 5962-8958103GC |
5962-8958103GX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METAL CAN, 8PIN | Maxim Integrated Products | REF01AJ vs 5962-8958103GX |
REF01EJ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | REF01AJ vs REF01EJ |
5962-8958101GB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, 8PIN, Voltage Reference | Linear Technology | REF01AJ vs 5962-8958101GB |