Part Details for REF-226081-01 by Samtec Inc
Overview of REF-226081-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS2-1009EH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
IS2-1009RH-8 | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
ISYE-1009RH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference |
Price & Stock for REF-226081-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2950
|
Newark | Mezzanine Conn, Hd Plug, 240Pos, 4Row, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Samtec REF-226081-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91 |
|
$8.6400 / $15.3700 | Buy Now |
DISTI #
REF-226081-01
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts - Tape and Reel (Alt: REF-226081-01) RoHS: Not Compliant Min Qty: 875 Package Multiple: 875 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$5.9625 | Buy Now |
DISTI #
200-REF-226081-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors N/A RoHS: Compliant | 7521 |
|
$6.5900 / $10.9700 | Buy Now |
DISTI #
000000000007177650
|
Sager | Board to Board & Mezzanine Connectors N/A | 0 |
|
Buy Now | |
DISTI #
REF-226081-01
|
Avnet Abacus | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts - Tape and Reel (Alt: REF-226081-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 7000 |
|
Buy Now | |
DISTI #
REF-226081-01
|
Avnet Asia | Mezzanine Connector, High Density Array, Male, 0.635 mm, 4 Rows, 240 Contacts (Alt: REF-226081-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 5 |
|
$4.4449 / $12.7000 | Buy Now |