Datasheets
REC30-483.4S by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for REC30-483.4S by RECOM Power Inc

Overview of REC30-483.4S by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for REC30-483.4S

Part # Distributor Description Stock Price Buy
DISTI # REC30-483.4S-ND
DigiKey DC DC CONVERTER 3.4V 30W Min Qty: 11 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 11 $67.8454
$67.8454 Buy Now
DISTI # 919-REC30-483.4S
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W 36-75Vin 3.4Vout 6000mA RoHS: Compliant 0
  • 1 $70.0100
  • 5 $68.3800
  • 11 $66.8000
  • 22 $64.9300
  • 55 $63.0600
  • 110 $61.7800
$61.7800 / $70.0100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 23 Weeks 0
  • 11 $55.3900
$55.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $73.5300
  • 5 $65.6200
  • 11 $63.6600
  • 33 $58.4200
  • 55 $57.5500
  • 110 $56.6800
  • 253 $54.6800
$54.6800 / $73.5300 Buy Now
DISTI # REC30-483.4S
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 0
  • 11 $62.7300
  • 25 $58.4200
  • 50 $56.1300
  • 100 $54.6800
  • 250 $52.0100
$52.0100 / $62.7300 Buy Now
DISTI # 000000000006056088
Sager Isolated DC/DC Converters - Through Hole 30W 36-75Vin 3.4Vout 6000mA Min Qty: 1 0
  • 1 $64.3000
  • 5 $62.4300
  • 10 $60.6700
  • 25 $59.0000
  • 50 $58.2200
$58.2200 / $64.3000 Buy Now
Ozdisan Elektronik DC/DC CONV 30W 36-75VDC 3.4VDC 6A 2"x1.6" 0
  • 1 $73.6245
  • 11 $70.1185
$70.1185 / $73.6245 RFQ

Part Details for REC30-483.4S

REC30-483.4S Part Data Attributes

REC30-483.4S RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC30-483.4S RECOM Power Inc DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P7
Length 50.8 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Output Voltage-Max 3.74 V
Output Voltage-Min 3.06 V
Output Voltage-Nom 3.4 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 20.4 W
Trim/Adjustable Output YES
Width 40.6 mm

REC30-483.4S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC30-483.4S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC30-483.4S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC30-483.4S would you like to use for your alert(s)?
  • Please alert me when REC30-483.4S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC30-483.4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC30-483.4S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC30-483.4S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC30-483.4S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC30-483.4S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: