Part Details for REA331M2ABK-1620S by Surge Components Inc
Overview of REA331M2ABK-1620S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1816-20-SO7 | Renesas Electronics Corporation | AccuSwitch™ Off-Line Digital PWM Converter with 800V Bipolar Power Transistor | |
2SK1620STR-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, LDPAK(S)-(1), /Embossed Tape |
Price & Stock for REA331M2ABK-1620S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA331M2ABK-1620S
|
Avnet Americas | CAP ALUM 330UF 100V 20% 3000LHRS 16 X 25 - Bulk (Alt: REA331M2ABK-1620S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for REA331M2ABK-1620S
REA331M2ABK-1620S CAD Models
REA331M2ABK-1620S Part Data Attributes
|
REA331M2ABK-1620S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA331M2ABK-1620S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 685 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA331M2ABK-1620S
This table gives cross-reference parts and alternative options found for REA331M2ABK-1620S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA331M2ABK-1620S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA331M2ASC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ASC-1620B |
REA331M2ABC-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ABC-1620C |
REA331M2ACCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ACCF1620 |
REA331M2ABCF1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ABCF1620C |
REA331M2ASC-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ASC-1620 |
REA331M2ASCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ASCF1620 |
REA331M2ABK-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ABK-1620B |
REA331M2ASD-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ASD-1620 |
REA331M2ASD-1620C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ASD-1620C |
REA331M2ACC-1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ABK-1620S vs REA331M2ACC-1620T |