Part Details for REA331M2ASD-1620C by Lelon Electronics Corp
Overview of REA331M2ASD-1620C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D1620CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 | |
ADC12D1620CCMPR | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA 25 to 25 |
Part Details for REA331M2ASD-1620C
REA331M2ASD-1620C CAD Models
REA331M2ASD-1620C Part Data Attributes
|
REA331M2ASD-1620C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA331M2ASD-1620C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 695 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA331M2ASD-1620C
This table gives cross-reference parts and alternative options found for REA331M2ASD-1620C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA331M2ASD-1620C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA331M2ASD-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ASD-1620 |
REA331M2ABCF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ABCF1620T |
REA331M2ABC-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Surge Components Inc | REA331M2ASD-1620C vs REA331M2ABC-1620 |
REA331M2ASD-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Surge Components Inc | REA331M2ASD-1620C vs REA331M2ASD-1620 |
REA331M2ABC-1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ABC-1620B |
REA331M2ASCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ASCF1620 |
REA331M2ABK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ABK-1620 |
REA331M2ASCF1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ASCF1620P |
REA331M2ABCF1620B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ABCF1620B |
REA331M2ABKF1620T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | REA331M2ASD-1620C vs REA331M2ABKF1620T |