There are no models available for this part yet.
Overview of REA0812101M035B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA0812101M035B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-REA0812101M035B-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 9000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0862 | Buy Now | |
DISTI #
REA0812101M035B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0812101M035B) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0949 | Buy Now | |
DISTI #
73975384
|
RS | Standard Aluminum Radial Chip,100uF,35V | AVX REA0812101M035B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 / $0.1050 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0698 | Buy Now | ||
DISTI #
REA0812101M035B
|
TME | Capacitor: electrolytic, THT, 100uF, 35VDC, Ø8x12mm, ±20%, 190mA Min Qty: 500 | 0 |
|
$0.0512 | RFQ |
CAD Models for REA0812101M035B by Kyocera AVX Components
Part Data Attributes for REA0812101M035B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.035 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
190 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REA0812101M035B
This table gives cross-reference parts and alternative options found for REA0812101M035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0812101M035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LEM0812RFN311C | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 1101LEM0812RFN311C |
8101LEM0812LWN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812LWN7E |
2101LEM0812RTN211B | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 2101LEM0812RTN211B |
8101LEM0812RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812RXN0J |
8101LEM0812LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812LWN1P |
8101LEM0812RTN511F | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812RTN511F |
8101LEM0812LW05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812LW05M |
8101LEM0812RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812RXN5P |
8101LEM0812LW01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 8101LEM0812LW01C |
1101LEM0812RFN411J | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0812101M035B vs 1101LEM0812RFN411J |