Part Details for 8101LEM0812RXN0J by Fenghua (HK) Electronics Ltd
Overview of 8101LEM0812RXN0J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101LEM0812RXN0J
8101LEM0812RXN0J CAD Models
8101LEM0812RXN0J Part Data Attributes
|
8101LEM0812RXN0J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LEM0812RXN0J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8101LEM0812RXN0J
This table gives cross-reference parts and alternative options found for 8101LEM0812RXN0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LEM0812RXN0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LEM0812RFN311C | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 1101LEM0812RFN311C |
8101LEM0812LWN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812LWN7E |
2101LEM0812RTN211B | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 2101LEM0812RTN211B |
8101LEM0812LWN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812LWN1P |
8101LEM0812RTN511F | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812RTN511F |
8101LEM0812LW05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812LW05M |
8101LEM0812RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812RXN5P |
8101LEM0812LW01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812LW01C |
1101LEM0812RFN411J | CAP,AL2O3,100UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 1101LEM0812RFN411J |
8101LEM0812RXN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LEM0812RXN0J vs 8101LEM0812RXN7F |