Drivers And Interfaces
RE46C102
Description: 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16

Overview of RE46C102 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

CAD Models for RE46C102 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE46C102 by Microchip Technology Inc

RE46C102
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
15 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
16 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. RE46C102
    Microchip Technology Inc
    2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE46C102 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE46C102 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RE46C102 would you like to use for your alert(s)?
  • Please alert me when RE46C102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE46C102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE46C102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE46C102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE46C102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE46C102 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: