Part Details for RE1206FRE0786K6L by YAGEO Corporation
Overview of RE1206FRE0786K6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE1206FRE0786K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE1206FRE0786K6L-ND
|
DigiKey | RES SMD 86.6K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0094 | Buy Now |
Part Details for RE1206FRE0786K6L
RE1206FRE0786K6L CAD Models
RE1206FRE0786K6L Part Data Attributes
|
RE1206FRE0786K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE0786K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE0786K6L
This table gives cross-reference parts and alternative options found for RE1206FRE0786K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE0786K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-8662PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE0786K6L vs FCF06FW-8662PW |
TSR8UF8662V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RE1206FRE0786K6L vs TSR8UF8662V |
CR1206TC50V86.6K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RE1206FRE0786K6L vs CR1206TC50V86.6K+-1% |
RS73G2BRTTD8662F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE0786K6L vs RS73G2BRTTD8662F |
RK73G2BTTEB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE0786K6L vs RK73G2BTTEB8662F |
FCF06FV-8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE0786K6L vs FCF06FV-8662P |
RGC1/8C8662FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE0786K6L vs RGC1/8C8662FTP |
RK73G2BLTDB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE0786K6L vs RK73G2BLTDB8662F |
FCF06FW-8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE0786K6L vs FCF06FW-8662P |
RK73G2BLTEB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE0786K6L vs RK73G2BLTEB8662F |