Part Details for TSR8UF8662V by Tateyama Kagaku Group
Overview of TSR8UF8662V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UF8662V
TSR8UF8662V CAD Models
TSR8UF8662V Part Data Attributes
|
TSR8UF8662V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UF8662V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UF8662V
This table gives cross-reference parts and alternative options found for TSR8UF8662V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UF8662V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-8662PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UF8662V vs FCF06FW-8662PW |
CR1206TC50V86.6K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UF8662V vs CR1206TC50V86.6K+-1% |
RS73G2BRTTD8662F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UF8662V vs RS73G2BRTTD8662F |
RK73G2BTTEB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF8662V vs RK73G2BTTEB8662F |
RE1206FRE0786K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8UF8662V vs RE1206FRE0786K6L |
FCF06FV-8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UF8662V vs FCF06FV-8662P |
RGC1/8C8662FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8UF8662V vs RGC1/8C8662FTP |
RK73G2BLTDB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF8662V vs RK73G2BLTDB8662F |
FCF06FW-8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8UF8662V vs FCF06FW-8662P |
RK73G2BLTEB8662F | RES,SMT,THICK FILM,86.6K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UF8662V vs RK73G2BLTEB8662F |