-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9023-1-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2179 In Stock |
|
$0.1252 / $0.4600 | Buy Now |
DISTI #
RDE5C1H470J0S1H03A
|
Avnet Americas | Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125°C Ammo Pack - Ammo Pack (Alt: RDE5C1H470J0S1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1212 | Buy Now |
DISTI #
81-RDE5C1H470J0S1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2.5 +0.4/-0.2mm C0G (EIA) 50Vdc 47pF +/- 5% RoHS: Compliant | 2797 |
|
$0.1130 / $0.4600 | Buy Now |
DISTI #
V99:2348_07290838
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 1848 | Americas - 2000 |
|
$0.0057 / $0.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1056 | Buy Now |
DISTI #
40657816
|
Verical | Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1848 | Americas - 2000 |
|
$0.0057 | Buy Now |
DISTI #
72488387
|
Verical | Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2310 | Americas - 1950 |
|
$0.1863 / $0.2350 | Buy Now |
DISTI #
C1S521302311024
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 2000 |
|
$0.0309 | Buy Now |
DISTI #
C1S521302119037
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 1950 |
|
$0.1490 / $0.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDE5C1H470J0S1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C1H470J0S1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RDE5C1H470J0S1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDE5C1H470J0S1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDE5C1H470J0P1H03B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 2010 | Murata Manufacturing Co Ltd | RDE5C1H470J0S1H03A vs RDE5C1H470J0P1H03B |