Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CAP CER 47PF 50V NP0 RADIAL
Min Qty:
1
Lead time:
19 Weeks
Container:
Bulk
|
161 In Stock
|
-
1
$0.5600
-
10
$0.3330
-
50
$0.2436
-
100
$0.2158
-
500
$0.1686
-
1,000
$0.1539
-
2,500
$0.1382
-
5,000
$0.1287
|
$0.1287 / $0.5600
|
Buy Now
|
|
DISTI #
RDE5C1H470J0P1H03B
|
Avnet Americas
|
Cap Ceramic 47pF 50V C0G 5% Radial 2.5mm 125°C Bulk - Bulk (Alt: RDE5C1H470J0P1H03B)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
10 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$0.1096
|
Buy Now
|
|
DISTI #
81-RDE5C1H470J0P1H3B
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - Leaded 47PF 50V 5% 2.5MM
RoHS:
Compliant
|
762
|
-
1
$0.4700
-
10
$0.2520
-
100
$0.1630
-
1,000
$0.1350
-
2,500
$0.1170
-
10,000
$0.1090
-
50,000
$0.1080
|
$0.1080 / $0.4700
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Container:
Bulk
|
0Bulk
|
|
$0.1052
|
Buy Now
|
|
|
Quest Components
|
|
864
|
-
1
$0.7900
-
128
$0.3950
-
507
$0.3160
|
$0.3160 / $0.7900
|
Buy Now
|
|
DISTI #
RDE5C1H470J0P1H03B
|
TTI
|
Multilayer Ceramic Capacitors MLCC - Leaded 47PF 50V 5% 2.5MM
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
500
Package Multiple:
500
Container:
Bulk
|
Americas - 0
|
-
500
$0.1130
-
1,000
$0.1110
|
$0.1110 / $0.1130
|
Buy Now
|
|
DISTI #
RDE5C1H470J0P1H03B
|
TME
|
Capacitor: ceramic, 47pF, 50V, C0G (NP0), ±5%, THT, 2.5mm
Min Qty:
500
|
0
|
|
$0.0550
|
RFQ
|
|
|
Chip1Stop
|
Capacitor Ceramic Multilayer
pbFree:
Yes
Container:
Bulk
|
28
|
|
$0.3760
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
MURATA MANUFACTURING CO LTD
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 2010
VS
-