Part Details for RD50M10G00 by Amphenol Positronic
Overview of RD50M10G00 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M10G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RD50M10G00-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$203.8909 / $531.7300 | Buy Now |
DISTI #
276-RD50M10G00
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$145.1300 / $146.2300 | Order Now |
DISTI #
POSRD50M10G00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD50M10G00
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD50M10G00
|
PEI Genesis | DSUB 50M CRIMP GF ZINC | 0 |
|
Buy Now |
Part Details for RD50M10G00
RD50M10G00 CAD Models
RD50M10G00 Part Data Attributes
|
RD50M10G00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M10G00
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50M10G00
This table gives cross-reference parts and alternative options found for RD50M10G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M10G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-050-113R021 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | RD50M10G00 vs 172-050-113R021 |
172-050-143R021 | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | RD50M10G00 vs 172-050-143R021 |
L717SDDG50POL2RM8C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10G00 vs L717SDDG50POL2RM8C309 |
172-050-102R001 | D Type Connector, 50 Contact(s), Male, Solder Lug Terminal, Locking, Receptacle | EDAC Inc | RD50M10G00 vs 172-050-102R001 |
L717SDDH50POL2RM5C309 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10G00 vs L717SDDH50POL2RM5C309 |
HDC50M3P00C-50 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD50M10G00 vs HDC50M3P00C-50 |
172-050-103R031 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, | NorComp | RD50M10G00 vs 172-050-103R031 |
RD50M10Y00/AA | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M10G00 vs RD50M10Y00/AA |
L777SDD50PVFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD50M10G00 vs L777SDD50PVFM |
172-050-103R001 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole 0.12, | NorComp | RD50M10G00 vs 172-050-103R001 |