Part Details for RD50M0000X by Amphenol Positronic
Overview of RD50M0000X by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M0000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RD50M0000X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$30.8182 / $80.4000 | Buy Now |
DISTI #
276-RD50M0000X
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP LC TIN RoHS: Not Compliant | 0 |
|
$20.3200 / $21.7200 | Order Now |
DISTI #
POSRD50M0000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32540106
|
Verical | RD50M0000X Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$20.9502 / $25.4530 | Buy Now |
DISTI #
POSRD50M0000X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD50M0000X
|
PEI Genesis | DSUB 50M CRIMP LC TIN | 0 |
|
Buy Now |
Part Details for RD50M0000X
RD50M0000X CAD Models
RD50M0000X Part Data Attributes
|
RD50M0000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M0000X
Amphenol Positronic
D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 |
Alternate Parts for RD50M0000X
This table gives cross-reference parts and alternative options found for RD50M0000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M0000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD50M000EX | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000EX |
DDC-50P-FO | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | RD50M0000X vs DDC-50P-FO |
RD50M000V5Z | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000V5Z |
RD50M000T6C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000T6C |
RD50M000V3S | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000V3S |
RD50M000V3X | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000V3X |
RD50M000T2C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000T2C |
RD50M000VLC | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000VLC |
RD50M000E6S | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000E6S |
RD50M000V5C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M0000X vs RD50M000V5C |