Part Details for RD5.6E by Renesas Electronics Corporation
Results Overview of RD5.6E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD5.6E Information
RD5.6E by Renesas Electronics Corporation is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD5.6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86083296
|
Verical | RD5.6E Min Qty: 3637 Package Multiple: 1 Date Code: 0401 | Americas - 20600 |
|
$0.1031 | Buy Now |
|
Rochester Electronics | Zener Diode Single 5.6V 500mW DO35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23800 |
|
$0.0825 / $0.0971 | Buy Now |
Part Details for RD5.6E
RD5.6E CAD Models
RD5.6E Part Data Attributes
|
RD5.6E
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RD5.6E
Renesas Electronics Corporation
RD5.6E
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown |