RD2A107M10020
Samwha Electronics
Description: CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL

Overview of RD2A107M10020 by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2A107M10020 by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2A107M10020 by Samwha Electronics

RD2A107M10020
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
332 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RD2A107M10020
    Samwha Electronics
    CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for RD2A107M10020

This table gives cross-reference parts and alternative options found for RD2A107M10020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2A107M10020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101MAM1020LYN3110 CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2A107M10020 vs 1101MAM1020LYN3110
8101MAM1020LEN011P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LEN011P
8101MAM1020LEN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LEN9110
8101MAM1020LE07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LE07D
8101MAM1020LYN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LYN011C
8101MAM1020LE07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LE07M
1101MAM1020LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd RD2A107M10020 vs 1101MAM1020LEN211C
8101MAM1020LEN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LEN0N
LESRA100M100TR2610X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc RD2A107M10020 vs LESRA100M100TR2610X20
8101MAM1020LE050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2A107M10020 vs 8101MAM1020LE050

Related Parts for RD2A107M10020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2A107M10020 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2A107M10020 by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD2A107M10020 would you like to use for your alert(s)?
  • Please alert me when RD2A107M10020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2A107M10020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2A107M10020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2A107M10020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2A107M10020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2A107M10020 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: