Part Details for 8101MAM1020LYN011C by Fenghua (HK) Electronics Ltd
Overview of 8101MAM1020LYN011C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MAM1020LYN011C
8101MAM1020LYN011C CAD Models
8101MAM1020LYN011C Part Data Attributes
|
8101MAM1020LYN011C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MAM1020LYN011C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 595 mA |
Alternate Parts for 8101MAM1020LYN011C
This table gives cross-reference parts and alternative options found for 8101MAM1020LYN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MAM1020LYN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101MAM1020LYN3110 | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 1101MAM1020LYN3110 |
8101MAM1020LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LEN011P |
8101MAM1020LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LEN9110 |
8101MAM1020LE07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LE07D |
8101MAM1020LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LE07M |
1101MAM1020LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 1101MAM1020LEN211C |
8101MAM1020LEN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LEN0N |
LESRA100M100TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 8101MAM1020LYN011C vs LESRA100M100TR2610X20 |
8101MAM1020LE050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 8101MAM1020LE050 |
2101MAM1020LYN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101MAM1020LYN011C vs 2101MAM1020LYN711B |