Part Details for RCS6432J365AS by Samsung Electro-Mechanics
Overview of RCS6432J365AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS6432J365AS
RCS6432J365AS CAD Models
RCS6432J365AS Part Data Attributes
|
RCS6432J365AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS6432J365AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCS6432J365AS
This table gives cross-reference parts and alternative options found for RCS6432J365AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432J365AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01365J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RCS6432J365AS vs CR01365J |
25121WJ0365T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS6432J365AS vs 25121WJ0365T4E |
NQ121WJ0365T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS6432J365AS vs NQ121WJ0365T4E |
AF2512JK-073M6L | Fixed Resistor, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RCS6432J365AS vs AF2512JK-073M6L |
RC2512JK-073M6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS6432J365AS vs RC2512JK-073M6 |
RMEF2512JT3M60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RCS6432J365AS vs RMEF2512JT3M60 |
BCTS002512-3604JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RCS6432J365AS vs BCTS002512-3604JTE |
RCM6432J365CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RCS6432J365AS vs RCM6432J365CS |
232276260365L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS6432J365AS vs 232276260365L |
RTT25365JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RCS6432J365AS vs RTT25365JTE |