There are no models available for this part yet.
Overview of NQ121WJ0365T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NQ121WJ0365T4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-NQ121WJ0365T4E
|
Mouser Electronics | Thick Film Resistors - SMD 1W 0.05 3.6M RoHS: Compliant | 0 |
|
$0.0340 / $0.0430 | Order Now |
CAD Models for NQ121WJ0365T4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for NQ121WJ0365T4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3600000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for NQ121WJ0365T4E
This table gives cross-reference parts and alternative options found for NQ121WJ0365T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ121WJ0365T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01365J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NQ121WJ0365T4E vs CR01365J |
25121WJ0365T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NQ121WJ0365T4E vs 25121WJ0365T4E |
AF2512JK-073M6L | Fixed Resistor, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NQ121WJ0365T4E vs AF2512JK-073M6L |
RC2512JK-073M6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | NQ121WJ0365T4E vs RC2512JK-073M6 |
RMEF2512JT3M60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NQ121WJ0365T4E vs RMEF2512JT3M60 |
BCTS002512-3604JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | NQ121WJ0365T4E vs BCTS002512-3604JTE |
RCM6432J365CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | NQ121WJ0365T4E vs RCM6432J365CS |
232276260365L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | NQ121WJ0365T4E vs 232276260365L |
RTT25365JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | NQ121WJ0365T4E vs RTT25365JTE |
232276260365 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | NQ121WJ0365T4E vs 232276260365 |