Part Details for RCH50R56R00JS06 by Vishay Intertechnologies
Overview of RCH50R56R00JS06 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH50R56R00JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH50R56R00JS06
|
Avnet Americas | Res Thick Film 56 Ohm 5% 50W ?150ppm/?C Molded Round Lead Flange Mount Bag - Bag (Alt: RCH50R56R00JS06) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$7.7438 / $14.2058 | Buy Now |
Part Details for RCH50R56R00JS06
RCH50R56R00JS06 CAD Models
RCH50R56R00JS06 Part Data Attributes
|
RCH50R56R00JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCH50R56R00JS06
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 56ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 47.8 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1285 V |