RCA12106K20FKEA
Vishay Intertechnologies
Description: FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6200OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT

Overview of RCA12106K20FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCA12106K20FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RCA12106K20FKEA
Avnet Americas RCA1210 6K2 1% 100 ET1 e3 - Tape and Reel (Alt: RCA12106K20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0531
$0.0531 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0518
$0.0518 Buy Now

CAD Models for RCA12106K20FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA12106K20FKEA by Vishay Intertechnologies

RCA12106K20FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RCA12106K20FKEA
    Vishay Intertechnologies
    FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6200OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RCA12106K20FKEA

This table gives cross-reference parts and alternative options found for RCA12106K20FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12106K20FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ETBK6201F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA12106K20FKEA vs RK73H2ETBK6201F
RMSW35K622FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RCA12106K20FKEA vs RMSW35K622FB
SR1210FR-076K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RCA12106K20FKEA vs SR1210FR-076K2L
RK73H2ERTTD6201F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RCA12106K20FKEA vs RK73H2ERTTD6201F
RMS13FT6201 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RCA12106K20FKEA vs RMS13FT6201
NRCA25F6201TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp RCA12106K20FKEA vs NRCA25F6201TRQYF
RMC1/4K622FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RCA12106K20FKEA vs RMC1/4K622FB
NRCW25F6201TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RCA12106K20FKEA vs NRCW25F6201TRF
RC1210FR-106K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RCA12106K20FKEA vs RC1210FR-106K2L
AF1210FR-136K2L Fixed Resistor, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RCA12106K20FKEA vs AF1210FR-136K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA12106K20FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA12106K20FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA12106K20FKEA would you like to use for your alert(s)?
  • Please alert me when RCA12106K20FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA12106K20FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA12106K20FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA12106K20FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA12106K20FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA12106K20FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: