Part Details for AF1210FR-136K2L by YAGEO Corporation
Overview of AF1210FR-136K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-136K2L
AF1210FR-136K2L CAD Models
AF1210FR-136K2L Part Data Attributes
|
AF1210FR-136K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-136K2L
YAGEO Corporation
Fixed Resistor, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-136K2L
This table gives cross-reference parts and alternative options found for AF1210FR-136K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-136K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK6201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-136K2L vs RK73H2ETBK6201F |
RMSW35K622FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-136K2L vs RMSW35K622FB |
SR1210FR-076K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-136K2L vs SR1210FR-076K2L |
RK73H2ERTTD6201F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-136K2L vs RK73H2ERTTD6201F |
RCA12106K20FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6200OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF1210FR-136K2L vs RCA12106K20FKEA |
RMS13FT6201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AF1210FR-136K2L vs RMS13FT6201 |
NRCA25F6201TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | AF1210FR-136K2L vs NRCA25F6201TRQYF |
RMC1/4K622FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-136K2L vs RMC1/4K622FB |
NRCW25F6201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AF1210FR-136K2L vs NRCW25F6201TRF |
RC1210FR-106K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-136K2L vs RC1210FR-106K2L |