There are no models available for this part yet.
Overview of RCA12102R74FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCA12102R74FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC7965
|
Newark | Rca1210 2R74 1% 100 Et1 E3 |Vishay RCA12102R74FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now | |
DISTI #
RCA12102R74FKEA
|
Avnet Americas | RCA1210 2R74 1% 100 ET1 e3 - Tape and Reel (Alt: RCA12102R74FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1205 | Buy Now |
CAD Models for RCA12102R74FKEA by Vishay Intertechnologies
Part Data Attributes for RCA12102R74FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.74 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCA12102R74FKEA
This table gives cross-reference parts and alternative options found for RCA12102R74FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12102R74FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1210AFX-2R74ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RCA12102R74FKEA vs CRM1210AFX-2R74ELF |
WF10P2R74FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCA12102R74FKEA vs WF10P2R74FTL |
CRCW12102R74FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA12102R74FKEA vs CRCW12102R74FKEA |
CLF12102R741%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA12102R74FKEA vs CLF12102R741%100PPM/KKB8 |
CRCW12101002R741%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RCA12102R74FKEA vs CRCW12101002R741%ET1E3 |
CLF12102R741%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA12102R74FKEA vs CLF12102R741%100PPM/KNB16 |
RCA12102R741%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RCA12102R74FKEA vs RCA12102R741%100ET5E3 |
CRS1210AFX-2R74ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RCA12102R74FKEA vs CRS1210AFX-2R74ELF |
ESR25JZPF2R74 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RCA12102R74FKEA vs ESR25JZPF2R74 |
CLF12102R741%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RCA12102R74FKEA vs CLF12102R741%100PPM/KNB8 |