Part Details for CRCW12101002R741%ET1E3 by Vishay Intertechnologies
Overview of CRCW12101002R741%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12101002R741%ET1E3
CRCW12101002R741%ET1E3 CAD Models
CRCW12101002R741%ET1E3 Part Data Attributes
|
CRCW12101002R741%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101002R741%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101002R741%ET1E3
This table gives cross-reference parts and alternative options found for CRCW12101002R741%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101002R741%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12102R74FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12101002R741%ET1E3 vs CRCW12102R74FKTB |
CRS1210AFX-2R74ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW12101002R741%ET1E3 vs CRS1210AFX-2R74ELF |
CRCW12102R74FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12101002R741%ET1E3 vs CRCW12102R74FKTA |
CLF12102R741%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101002R741%ET1E3 vs CLF12102R741%100PPM/KNB16 |
RCA12102R741%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRCW12101002R741%ET1E3 vs RCA12102R741%100ET5E3 |
ESR25JZPF2R74 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CRCW12101002R741%ET1E3 vs ESR25JZPF2R74 |
CLF12102R741%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW12101002R741%ET1E3 vs CLF12102R741%100PPM/KKB4 |
CRCW12102R74FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12101002R741%ET1E3 vs CRCW12102R74FKEA |
WF10P2R74FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12101002R741%ET1E3 vs WF10P2R74FTL |
RCA12102R74FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 2.74OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12101002R741%ET1E3 vs RCA12102R74FKEA |