Part Details for RCA120669R8FKEA by Vishay Intertechnologies
Overview of RCA120669R8FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA120669R8FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCA120669R8FKEA
|
Avnet Americas | RCA1206 69R8 1% 100 ET1 E3 - Tape and Reel (Alt: RCA120669R8FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0173 | Buy Now |
DISTI #
RCA120669R8FKEA
|
Avnet Abacus | SMD Chip Resistor, 69.8 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCA120669R8FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA120669R8FKEA
RCA120669R8FKEA CAD Models
RCA120669R8FKEA Part Data Attributes
|
RCA120669R8FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA120669R8FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA120669R8FKEA
This table gives cross-reference parts and alternative options found for RCA120669R8FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA120669R8FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120669R8FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA120669R8FKEA vs CRCW120669R8FKEA |
MC1206P-69R8-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA120669R8FKEA vs MC1206P-69R8-FT101W |
MC1206P-69R8-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCA120669R8FKEA vs MC1206P-69R8-FB101W |
FCF06FY69R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA120669R8FKEA vs FCF06FY69R8 |
232272466989L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120669R8FKEA vs 232272466989L |
RC1206FR-0769R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA120669R8FKEA vs RC1206FR-0769R8 |
MC1206-69R8-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA120669R8FKEA vs MC1206-69R8-FB |
RC1206FR-1369R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA120669R8FKEA vs RC1206FR-1369R8L |
TSR8GF69R8V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RCA120669R8FKEA vs TSR8GF69R8V |
CR-06FLA--69R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA120669R8FKEA vs CR-06FLA--69R8 |