MC1206-69R8-FB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of MC1206-69R8-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1206-69R8-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206-69R8-FB by RCD Components Inc

MC1206-69R8-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0/e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
69.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1206-69R8-FB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC1206-69R8-FB

This table gives cross-reference parts and alternative options found for MC1206-69R8-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-69R8-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW120669R8FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies MC1206-69R8-FB vs CRCW120669R8FKEAC
CR1206-4W-69R8FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD MC1206-69R8-FB vs CR1206-4W-69R8FPT-13
AC1206FR-1369R8L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MC1206-69R8-FB vs AC1206FR-1369R8L
RK73H2BLTD69R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206-69R8-FB vs RK73H2BLTD69R8F
WR12X69R8FQLJ Fixed Resistor, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC1206-69R8-FB vs WR12X69R8FQLJ
CR-06FH6--69R8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp MC1206-69R8-FB vs CR-06FH6--69R8
WR12X69R8FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation MC1206-69R8-FB vs WR12X69R8FB
RK73H2BRTTDB69R8F RES,SMT,THICK FILM,69.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation MC1206-69R8-FB vs RK73H2BRTTDB69R8F
MC1206-69R8-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc MC1206-69R8-FB vs MC1206-69R8-FT101W
RK73H2BLTE69R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206-69R8-FB vs RK73H2BLTE69R8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206-69R8-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206-69R8-FB by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1206-69R8-FB would you like to use for your alert(s)?
  • Please alert me when MC1206-69R8-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206-69R8-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206-69R8-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206-69R8-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206-69R8-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206-69R8-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: