RCA02-4D392J
Ralec
Description: Array/Network Resistor, 0.0625W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804

Overview of RCA02-4D392J by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RCA02-4D392J by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA02-4D392J by Ralec

RCA02-4D392J
Ralec
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Manufacturer Series
RCA&RTA02-4D
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
3900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RCA&RTA02-4D
Size Code
0804
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RCA02-4D392J
    Ralec
    Array/Network Resistor, 0.0625W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
    VS

Alternate Parts for RCA02-4D392J

This table gives cross-reference parts and alternative options found for RCA02-4D392J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA02-4D392J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
741X083392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP CTS Corporation RCA02-4D392J vs 741X083392J
CN1E4KRTTD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KRTTD392J
YC124-JR-073K9L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation RCA02-4D392J vs YC124-JR-073K9L
CN1E4KRTBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KRTBK392J
235003311392L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation RCA02-4D392J vs 235003311392L
CN1E4KLTDD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KLTDD392J
741X083392JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation RCA02-4D392J vs 741X083392JP
YC124-JR-103K9 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation RCA02-4D392J vs YC124-JR-103K9
YC124-JR-103K9L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT YAGEO Corporation RCA02-4D392J vs YC124-JR-103K9L
CN1E4KTBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KTBK392J
Part Number Description Manufacturer Compare
CN1E4KRTBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KRTBK392J
CN1E4KTBK392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KTBK392J
CN1E4KLTDD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KLTDD392J
YC124-JR-103K9 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation RCA02-4D392J vs YC124-JR-103K9
YC124-JRG073K9 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation RCA02-4D392J vs YC124-JRG073K9
741X083392JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation RCA02-4D392J vs 741X083392JP
CN1E4KRTTDD392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc RCA02-4D392J vs CN1E4KRTTDD392J
741X083392J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP CTS Corporation RCA02-4D392J vs 741X083392J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA02-4D392J by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA02-4D392J by Ralec

  • Please alert me when RCA02-4D392J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA02-4D392J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA02-4D392J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA02-4D392J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA02-4D392J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA02-4D392J by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: