Part Details for YC124-JR-073K9L by YAGEO Corporation
Overview of YC124-JR-073K9L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-073K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC124J-3.9KTR-ND
|
DigiKey | RES ARRAY 4 RES 3.9K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
YC124-JR-073K9L
|
Avnet Americas | Resistor, Array, 3.9 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-073K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-073K9L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0044 | Buy Now |
DISTI #
YC124-JR-073K9L
|
Avnet Abacus | Resistor, Array, 3.9 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-073K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC124-JR-073K9L
YC124-JR-073K9L CAD Models
YC124-JR-073K9L Part Data Attributes
|
YC124-JR-073K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-073K9L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 3900 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3900 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-073K9L
This table gives cross-reference parts and alternative options found for YC124-JR-073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-133K9L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-073K9L vs YC124-JR-133K9L |
YC124-JRG073K9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-073K9L vs YC124-JRG073K9 |
YC124-JR-133K9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-073K9L vs YC124-JR-133K9 |
CN1E4TBK392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-073K9L vs CN1E4TBK392J |
CN1E4LTD392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-073K9L vs CN1E4LTD392J |
CN1E4KRTTD392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-073K9L vs CN1E4KRTTD392J |
CN1E4KLTD392J | Array/Network Resistor, Isolated, 0.063W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | YC124-JR-073K9L vs CN1E4KLTD392J |
CN1E4TTP392J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-073K9L vs CN1E4TTP392J |
741X083392JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-073K9L vs 741X083392JP |
YC124-JR-103K9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-073K9L vs YC124-JR-103K9 |