There are no models available for this part yet.
Overview of RC4151NB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for RC4151NB by Texas Instruments
Part Data Attributes for RC4151NB by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
0.011 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Positive Input Voltage-Max
|
13 V
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for RC4151NB
This table gives cross-reference parts and alternative options found for RC4151NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4151NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | RC4151NB vs LM331N |
LM331AN | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | RC4151NB vs LM331AN |
RV4151NB | Voltage to Frequency Converter, PDIP8, | Raytheon Semiconductor | RC4151NB vs RV4151NB |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | RC4151NB vs LM331N |
AD654JN | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | RC4151NB vs AD654JN |
AD654JRZ-REEL7 | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | RC4151NB vs AD654JRZ-REEL7 |
TC9400EJDG | VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, CDIP14, CERDIP-14 | Microchip Technology Inc | RC4151NB vs TC9400EJDG |
AD654JN/+ | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDIP8, MINI, PLASTIC, DIP-8, Analog Special Function Converter | Analog Devices Inc | RC4151NB vs AD654JN/+ |
AD654JNZ/+ | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDIP8, MINI, PLASTIC, DIP-8 | Analog Devices Inc | RC4151NB vs AD654JNZ/+ |
AD654JR | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | RC4151NB vs AD654JR |
Related Parts for RC4151NB
-
RC4151NAnalog Special Function Converters
-
LM3S2608-IQC50-A2Microcontrollers
-
RC4560IPWRE4Operational Amplifiers
-
MAX5035DASASwitching Regulator or Controllers
-
XC3S200A-4FTG256CField Programmable Gate Arrays
-
TRS3232EQPWRQ1Line Driver or Receivers
-
RC1585T15Linear Regulator ICs
-
MC33879APEKPeripheral Drivers
-
RAC03-09SCPower Supply Modules