Part Details for RC3225J000CS by Samsung Electro-Mechanics
Overview of RC3225J000CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3225J000CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5985-1-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/3W 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2200 | Buy Now |
Part Details for RC3225J000CS
RC3225J000CS CAD Models
RC3225J000CS Part Data Attributes
|
RC3225J000CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3225J000CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC3225J000CS
This table gives cross-reference parts and alternative options found for RC3225J000CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3225J000CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR10X000PTL | Fixed Resistor, Metal Film, 0.333W, 0ohm, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC3225J000CS vs SR10X000PTL |
RC3225J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC3225J000CS vs RC3225J000AS |
WR10X000PTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC3225J000CS vs WR10X000PTL |
SR10X000PBL | Fixed Resistor, Metal Film, 0.333W, 0ohm, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC3225J000CS vs SR10X000PBL |
SR10X000PQL | Fixed Resistor, Metal Film, 0.333W, 0ohm, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC3225J000CS vs SR10X000PQL |
NRCL25ZOTRF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RC3225J000CS vs NRCL25ZOTRF |