Part Details for WR10X000PTL by Walsin Technology Corporation
Overview of WR10X000PTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR10X000PTL
WR10X000PTL CAD Models
WR10X000PTL Part Data Attributes
|
WR10X000PTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X000PTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 2.5A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WR10X000PTL
This table gives cross-reference parts and alternative options found for WR10X000PTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X000PTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM3225J000ES | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1210, | Samsung Electro-Mechanics | WR10X000PTL vs RCM3225J000ES |
WR10X000PBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR10X000PTL vs WR10X000PBR |
NRCL25ZOTRF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | WR10X000PTL vs NRCL25ZOTRF |
ZC1210-TW | JUMPER, METAL GLAZE/THICK FILM, 0.33 W, 0 ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WR10X000PTL vs ZC1210-TW |
ZC1210-BW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WR10X000PTL vs ZC1210-BW |
WR10W0000PT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 1210, | Walsin Technology Corporation | WR10X000PTL vs WR10W0000PT |
CRG1210-U-000T | Fixed Resistor, 0.33W, 0ohm, Surface Mount, 1210, CHIP | VENKEL LTD | WR10X000PTL vs CRG1210-U-000T |
NRC-AS25ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | NIC Components Corp | WR10X000PTL vs NRC-AS25ZOTRQYF |
CRCW1210000ZRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | WR10X000PTL vs CRCW1210000ZRT1 |
ASC1210-R000T5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | TT Electronics Resistors | WR10X000PTL vs ASC1210-R000T5 |