Part Details for RC315C394JT by Jaro Components Inc
Overview of RC315C394JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315C394JT
RC315C394JT CAD Models
RC315C394JT Part Data Attributes
|
RC315C394JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315C394JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC315C394JT
This table gives cross-reference parts and alternative options found for RC315C394JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C394JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12063945%200RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC315C394JT vs RCA12063945%200RT5 |
RM12J394BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC315C394JT vs RM12J394BP |
RM12JT394 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RC315C394JT vs RM12JT394 |
RPC1206390K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC315C394JT vs RPC1206390K5%R |
FCR06JT-3903 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC315C394JT vs FCR06JT-3903 |
S1206394JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | RC315C394JT vs S1206394JR |
RC315T394JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RC315C394JT vs RC315T394JT-P |
CR32-394J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | RC315C394JT vs CR32-394J-D |
FCR06JW-3903 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC315C394JT vs FCR06JW-3903 |
FCR1206JK390K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RC315C394JT vs FCR1206JK390K |