RM12J394BP
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RM12J394BP by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12J394BP by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12J394BP by Cal-Chip Electronics

RM12J394BP
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Glass Coat
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM12J394BP
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RM12J394BP

This table gives cross-reference parts and alternative options found for RM12J394BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J394BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA12063945%200RT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies RM12J394BP vs RCA12063945%200RT5
RC315C394JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Jaro Components Inc RM12J394BP vs RC315C394JT
RM12JT394 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, TA-I Technology Co Ltd RM12J394BP vs RM12JT394
RPC1206390K5%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM12J394BP vs RPC1206390K5%R
FCR06JT-3903 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12J394BP vs FCR06JT-3903
S1206394JR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, Liket Corp RM12J394BP vs S1206394JR
RC315T394JT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Jaro Components Inc RM12J394BP vs RC315T394JT-P
CR32-394J-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kyocera AVX Components RM12J394BP vs CR32-394J-D
FCR06JW-3903 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RM12J394BP vs FCR06JW-3903
FCR1206JK390K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, SEI Stackpole Electronics Inc RM12J394BP vs FCR1206JK390K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12J394BP by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12J394BP by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM12J394BP would you like to use for your alert(s)?
  • Please alert me when RM12J394BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12J394BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12J394BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12J394BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12J394BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12J394BP by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: