Datasheets
RC2512FK-073R24L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RC2512FK-073R24L by YAGEO Corporation

Overview of RC2512FK-073R24L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC2512FK-073R24L

Part # Distributor Description Stock Price Buy
DISTI # 13-RC2512FK-073R24L-ND
DigiKey RES 3.24 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1275
$0.1275 Buy Now
DISTI # RC2512FK-073R24L
Avnet Americas General Purpose Chip Resistor Thick Film 2512 3.24Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-073R24L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0642
$0.0642 Buy Now
DISTI # 603-RC2512FK-073R24L
Mouser Electronics Thick Film Resistors - SMD 3.24Ohms 1W 2512 1% RoHS: Compliant 0
  • 1 $0.7600
  • 10 $0.3980
  • 100 $0.2360
  • 500 $0.1730
  • 1,000 $0.1530
  • 2,000 $0.1330
  • 4,000 $0.0980
  • 8,000 $0.0950
  • 24,000 $0.0860
$0.0860 / $0.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0556
$0.0556 Buy Now
Ozdisan Elektronik RES.(6432) 2512 3.24 Ohms 1% 1W 200PPM SMT 0
  • 2 $0.1987
  • 4,000 $0.1728
$0.1728 / $0.1987 RFQ

Part Details for RC2512FK-073R24L

RC2512FK-073R24L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC2512FK-073R24L Part Data Attributes

RC2512FK-073R24L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC2512FK-073R24L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 3.24 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC2512FK-073R24L

This table gives cross-reference parts and alternative options found for RC2512FK-073R24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-073R24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW3ALTE3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512FK-073R24L vs RK73HW3ALTE3R24F
RC2512FK-073R24P Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512FK-073R24L vs RC2512FK-073R24P
232276363248L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RC2512FK-073R24L vs 232276363248L
NRCA100F3R24TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, NIC Components Corp RC2512FK-073R24L vs NRCA100F3R24TRQYF
AC2512FK-073R24L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512FK-073R24L vs AC2512FK-073R24L
AF2512FK-073R24L Fixed Resistor, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512FK-073R24L vs AF2512FK-073R24L
RK73HW3ATTEB3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RC2512FK-073R24L vs RK73HW3ATTEB3R24F
RK73H3ATE3R24F RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 2512, CHIP KOA Speer Electronics Inc RC2512FK-073R24L vs RK73H3ATE3R24F
RK73HW3ATTED3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512FK-073R24L vs RK73HW3ATTED3R24F
RK73HW3ATTE3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512FK-073R24L vs RK73HW3ATTE3R24F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512FK-073R24L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512FK-073R24L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512FK-073R24L would you like to use for your alert(s)?
  • Please alert me when RC2512FK-073R24L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512FK-073R24L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512FK-073R24L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512FK-073R24L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512FK-073R24L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512FK-073R24L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: