NRCA100F3R24TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512,

Overview of NRCA100F3R24TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA100F3R24TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA100F3R24TRQYF by NIC Components Corp

NRCA100F3R24TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.24 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCA100F3R24TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512,
    VS

Alternate Parts for NRCA100F3R24TRQYF

This table gives cross-reference parts and alternative options found for NRCA100F3R24TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA100F3R24TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ALTE3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCA100F3R24TRQYF vs RK73HW3ALTE3R24F
RC2512FK-073R24P Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCA100F3R24TRQYF vs RC2512FK-073R24P
232276363248L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation NRCA100F3R24TRQYF vs 232276363248L
AC2512FK-073R24L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCA100F3R24TRQYF vs AC2512FK-073R24L
AF2512FK-073R24L Fixed Resistor, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCA100F3R24TRQYF vs AF2512FK-073R24L
RK73HW3ATTEB3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc NRCA100F3R24TRQYF vs RK73HW3ATTEB3R24F
RK73H3ATE3R24F RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 3.24ohm, SURFACE MOUNT, 2512, CHIP KOA Speer Electronics Inc NRCA100F3R24TRQYF vs RK73H3ATE3R24F
RK73HW3ATTED3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCA100F3R24TRQYF vs RK73HW3ATTED3R24F
RK73HW3ATTE3R24F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCA100F3R24TRQYF vs RK73HW3ATTE3R24F
232276363248 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation NRCA100F3R24TRQYF vs 232276363248

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA100F3R24TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA100F3R24TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCA100F3R24TRQYF would you like to use for your alert(s)?
  • Please alert me when NRCA100F3R24TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA100F3R24TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA100F3R24TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA100F3R24TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA100F3R24TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA100F3R24TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: