RC2512DK-07178RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC2512DK-07178RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2512DK-07178RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2512DK-07178RL by YAGEO Corporation

RC2512DK-07178RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
178 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC2512DK-07178RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC2512DK-07178RL

This table gives cross-reference parts and alternative options found for RC2512DK-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ALTED1780D Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512DK-07178RL vs RK73H3ALTED1780D
AF2512DK-07178RL Fixed Resistor, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC2512DK-07178RL vs AF2512DK-07178RL
RK73H3ATBK1780D Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC2512DK-07178RL vs RK73H3ATBK1780D
ERJS1TD1780U Fixed Resistor, Panasonic Electronic Components RC2512DK-07178RL vs ERJS1TD1780U
CR2512-1W-1780DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RC2512DK-07178RL vs CR2512-1W-1780DT-13
CR2512D178RD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RC2512DK-07178RL vs CR2512D178RD50
RTT251780DE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec RC2512DK-07178RL vs RTT251780DE4
RK73H3ATTE1780D Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512DK-07178RL vs RK73H3ATTE1780D
RM25DEN1780 Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd RC2512DK-07178RL vs RM25DEN1780
RCS6432D1780CS Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RC2512DK-07178RL vs RCS6432D1780CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512DK-07178RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512DK-07178RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512DK-07178RL would you like to use for your alert(s)?
  • Please alert me when RC2512DK-07178RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512DK-07178RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512DK-07178RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512DK-07178RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512DK-07178RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512DK-07178RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: